Print Page
300 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $2.920 |
200+ | $2.870 |
400+ | $2.840 |
600+ | $2.840 |
Price for:Each
Minimum: 100
Multiple: 100
$292.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN65D1002FB14.
Newark Part No.29AC9891
Product RangeRN Series
Technical Datasheet
Resistance10kohm
Product RangeRN Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating350V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Resistor TypePrecision
Product Diameter4.57mm
Product Length14.27mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 1%
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Type
Precision
Product Length
14.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Metal Film
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate