Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
100+ | $1.590 |
Price for:Each
Minimum: 100
Multiple: 1
$159.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B20R00FE12.
Newark Part No.29AC9912
Product RangeRS Series
Technical Datasheet
Resistance20ohm
Product RangeRS Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyCeramic
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
Technical Specifications
Resistance
20ohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
± 20ppm/°C
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RS Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Ceramic
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate