Print Page
286 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 10+ | $2.040 |
| 25+ | $1.620 |
| 50+ | $1.540 |
| 100+ | $1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B50R00FE70
Newark Part No.52P4311
Product RangeRS Series
Technical Datasheet
Resistance50ohm
Product RangeRS Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
50ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RS02B50R00FE70
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability