Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRSSD30250A47R0JB06
Newark Part No.03M5961
Product RangeRSSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $176.690 |
5+ | $164.430 |
10+ | $152.150 |
25+ | $139.890 |
Price for:Each
Minimum: 1
Multiple: 1
$176.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRSSD30250A47R0JB06
Newark Part No.03M5961
Product RangeRSSD Series
Technical Datasheet
Resistance47ohm
Product RangeRSSD Series
Power Rating280W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 75ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length250mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max450°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
47ohm
Power Rating
280W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
250mm
Product Height
-
Operating Temperature Max
450°C
SVHC
No SVHC (07-Nov-2024)
Product Range
RSSD Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 75ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability