Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR80N24R9FRB12.
Newark Part No.32AC3050
Product RangeRWR Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.450 |
| 500+ | $8.220 |
Price for:Each
Minimum: 100
Multiple: 1
$945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR80N24R9FRB12.
Newark Part No.32AC3050
Product RangeRWR Series
Technical Datasheet
Resistance24.9ohm
Product RangeRWR Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
24.9ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 20ppm/°C
Qualification
-
Product Range
RWR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Resistor Technology
Wirewound
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
