Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR80S1001FRB12.
Newark Part No.28AC1895
Product RangeRWR Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 500+ | $4.020 |
Price for:Each
Minimum: 100
Multiple: 1
$436.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR80S1001FRB12.
Newark Part No.28AC1895
Product RangeRWR Series
Technical Datasheet
Resistance1kohm
Product RangeRWR Series
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 20ppm/°C
Resistor TechnologyWirewound
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 20ppm/°C
Qualification
-
Product Range
RWR Series
Power Rating
2W
Voltage Rating
-
Resistor Technology
Wirewound
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
