Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR89SR100FRB12.
Newark Part No.15AC4219
Product RangeRWR Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
Price for:Each
Minimum: 100
Multiple: 1
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR89SR100FRB12.
Newark Part No.15AC4219
Product RangeRWR Series
Technical Datasheet
Resistance100mohm
Product RangeRWR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating3W
Voltage Rating-
Temperature Coefficient± 650ppm/°C
Resistor TechnologyWirewound
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100mohm
Resistance Tolerance
± 1%
Power Rating
3W
Temperature Coefficient
± 650ppm/°C
Operating Temperature Min
-65°C
Qualification
-
Product Range
RWR Series
Resistor Case / Package
Axial Leaded
Voltage Rating
-
Resistor Technology
Wirewound
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
