Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1016CX-T1-GE3
Newark Part No.
Full Reel96AJ0097
Re-Reel64T4049
Cut Tape64T4049
Your Part Number
20,033 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.902 |
| 25+ | $0.792 |
| 50+ | $0.682 |
| 100+ | $0.573 |
| 250+ | $0.463 |
| 500+ | $0.353 |
| 1000+ | $0.262 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.153 |
| 6000+ | $0.146 |
| 12000+ | $0.140 |
| 18000+ | $0.138 |
| 30000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1016CX-T1-GE3
Newark Part No.
Full Reel96AJ0097
Re-Reel64T4049
Cut Tape64T4049
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id600mA
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel600mA
Continuous Drain Current Id P Channel600mA
Drain Source On State Resistance N Channel0.33ohm
Drain Source On State Resistance P Channel0.33ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel220mW
Power Dissipation P Channel220mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
600mA
Drain Source On State Resistance P Channel
0.33ohm
No. of Pins
6Pins
Power Dissipation P Channel
220mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
600mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
600mA
Drain Source On State Resistance N Channel
0.33ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
220mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SI1016CX-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
