Print Page
Image is for illustrative purposes only. Please refer to product description.
12,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.139 |
| 6000+ | $0.133 |
| 12000+ | $0.126 |
| 18000+ | $0.119 |
| 30000+ | $0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$417.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1553CDL-T1-GE3.
Newark Part No.23AC9589
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id700mA
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel700mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel390mohm
Drain Source On State Resistance P Channel850mohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel340mW
Power Dissipation P Channel340mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N and P Channel
Continuous Drain Current Id
700mA
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
850mohm
No. of Pins
6Pins
Power Dissipation P Channel
340mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
700mA
Drain Source On State Resistance N Channel
390mohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
340mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate