Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
3000+ | $0.196 |
6000+ | $0.187 |
12000+ | $0.172 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$588.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2319CDS-T1-GE3
Newark Part No.86R3869
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id4.4A
On Resistance Rds(on)0.064ohm
Drain Source On State Resistance0.077ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd2.5W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1.2V
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.064ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
4.4A
Drain Source On State Resistance
0.077ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI2319CDS-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate