New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SI2319DS-T1-E3

                      Power MOSFET, P Channel, 40 V, 3 A, 0.082 ohm, TO-236, Surface Mount

                      VISHAY SI2319DS-T1-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI2319DS-T1-E3
                      Newark Part No.06J7581
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      236,141 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.223
                      25+$0.223
                      50+$0.223
                      100+$0.223
                      250+$0.223
                      500+$0.223
                      1000+$0.223
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI2319DS-T1-E3
                      Newark Part No.06J7581
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id3A
                      Drain Source On State Resistance0.082ohm
                      On Resistance Rds(on)0.065ohm
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage4.5V
                      Power Dissipation Pd750mW
                      Transistor Case StyleTO-236
                      Gate Source Threshold Voltage Max3V
                      Power Dissipation750mW
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SI2319DS-T1-E3 is a -40V P-channel TrenchFET® Power MOSFET. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.

                      • Halogen-free according to IEC 61249-2-21 definition

                      Applications

                      Power Management

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      40V

                      Drain Source On State Resistance

                      0.082ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      750mW

                      Gate Source Threshold Voltage Max

                      3V

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      3A

                      On Resistance Rds(on)

                      0.065ohm

                      Rds(on) Test Voltage

                      4.5V

                      Transistor Case Style

                      TO-236

                      Power Dissipation

                      750mW

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Alternatives for SI2319DS-T1-E3

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.