Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.422 |
6000+ | $0.417 |
12000+ | $0.415 |
18000+ | $0.410 |
30000+ | $0.404 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,266.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2337DS-T1-E3
Newark Part No.22M8847
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.27ohm
On Resistance Rds(on)0.216ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.5W
Rds(on) Test Voltage6V
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-236
Power Dissipation2.5W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SI2337DS-T1-E3 is a 80VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- -55 to 150°C Operating temperature range
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.27ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
6V
Transistor Case Style
TO-236
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.216ohm
Power Dissipation Pd
2.5W
Gate Source Threshold Voltage Max
4V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate