New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      SI4401DDY-T1-GE3

                      MOSFET Transistor, P Channel, -16.1 A, -40 V, 0.018 ohm, -4.5 V, -1.2 V RoHS Compliant: Yes

                      Date/Lot Code

                      VISHAY SI4401DDY-T1-GE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI4401DDY-T1-GE3
                      Newark Part No.97W2651
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49,797 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.440
                      10+$1.040
                      25+$0.959
                      50+$0.884
                      100+$0.809
                      500+$0.743
                      1000+$0.718
                      2500+$0.704
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI4401DDY-T1-GE3
                      Newark Part No.97W2651
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds40V
                      Continuous Drain Current Id16.1A
                      On Resistance Rds(on)0.018ohm
                      Drain Source On State Resistance0.018ohm
                      Transistor Case StyleSOIC
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage4.5V
                      Power Dissipation Pd6.3W
                      Gate Source Threshold Voltage Max1.2V
                      Power Dissipation6.3W
                      No. of Pins8Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      40V

                      On Resistance Rds(on)

                      0.018ohm

                      Transistor Case Style

                      SOIC

                      Rds(on) Test Voltage

                      4.5V

                      Gate Source Threshold Voltage Max

                      1.2V

                      No. of Pins

                      8Pins

                      Product Range

                      -

                      MSL

                      -

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      16.1A

                      Drain Source On State Resistance

                      0.018ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      6.3W

                      Power Dissipation

                      6.3W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.