Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2000+ | $2.290 |
4000+ | $2.140 |
8000+ | $2.010 |
12000+ | $1.940 |
20000+ | $1.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,870.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7439DP-T1-GE3.
Newark Part No.15AC4257
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id5.2A
On Resistance Rds(on)0.073ohm
Drain Source On State Resistance0.073ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.9W
Rds(on) Test Voltage6V
Gate Source Threshold Voltage Max4V
Transistor Case StylePowerPAK SO
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.073ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
6V
Transistor Case Style
PowerPAK SO
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
5.2A
Drain Source On State Resistance
0.073ohm
Power Dissipation Pd
1.9W
Gate Source Threshold Voltage Max
4V
Power Dissipation
1.9W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate