Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2000+ | $1.660 |
4000+ | $1.530 |
6000+ | $1.490 |
10000+ | $1.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$4,980.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7489DP-T1-E3.
Newark Part No.28AC2170
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id28A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.033ohm
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max3V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
33mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
28A
On Resistance Rds(on)
0.033ohm
Power Dissipation Pd
83W
Transistor Case Style
PowerPAK SO
Power Dissipation
83W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate