Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
11,113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.500 |
10+ | $1.500 |
25+ | $1.360 |
50+ | $1.230 |
100+ | $1.090 |
250+ | $0.988 |
500+ | $0.892 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3
Newark Part No.47Y1312
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Continuous Drain Current Id3.2A
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel3.2A
Continuous Drain Current Id P Channel3.2A
Drain Source On State Resistance N Channel0.051ohm
Drain Source On State Resistance P Channel0.051ohm
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.2A
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
3.2A
Drain Source On State Resistance P Channel
0.051ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
3.2A
Drain Source On State Resistance N Channel
0.051ohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability