Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIA427ADJ-T1-GE3.
Newark Part No.28AC2095
Product RangeTrenchFET Series
Technical Datasheet
9,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.242 |
6000+ | $0.241 |
12000+ | $0.238 |
18000+ | $0.236 |
24000+ | $0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$726.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA427ADJ-T1-GE3.
Newark Part No.28AC2095
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id12A
Drain Source On State Resistance0.016ohm
On Resistance Rds(on)0.013ohm
Transistor Case StylePowerPAK SC-70
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd19W
Gate Source Threshold Voltage Max800mV
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.016ohm
Transistor Case Style
PowerPAK SC-70
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
800mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.013ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
19W
Power Dissipation
19W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate