Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
3000+ | $0.668 |
6000+ | $0.647 |
12000+ | $0.631 |
18000+ | $0.627 |
30000+ | $0.622 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,004.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR424DP-T1-GE3
Newark Part No.05AC9469
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id30A
On Resistance Rds(on)0.0046ohm
Drain Source On State Resistance0.0055ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Power Dissipation Pd41.7W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation41.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0046ohm
Transistor Case Style
PowerPAK SO
Power Dissipation Pd
41.7W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.0055ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
41.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SIR424DP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability