Print Page
20,658 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.230 | $6.15 |
| Total Price | $6.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.777 |
| 25+ | $0.690 |
| 50+ | $0.602 |
| 100+ | $0.516 |
| 250+ | $0.459 |
| 500+ | $0.402 |
| 1000+ | $0.366 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.418 |
| 6000+ | $0.406 |
| 12000+ | $0.394 |
| 18000+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH101DN-T1-GE3
Newark Part No.
Full Reel86AK6247
Re-Reel99AC2828
Cut Tape99AC2828
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id35A
On Resistance Rds(on)0.0058ohm
Drain Source On State Resistance7200µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd52W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0058ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
52W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
35A
Drain Source On State Resistance
7200µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for SISH101DN-T1-GE3
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

