Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQ2337ES-T1_GE3
Newark Part No.75AH9244
Product RangeTrenchFET Series
Technical Datasheet
Packaging Options
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.333 |
10+ | $0.333 |
25+ | $0.333 |
50+ | $0.333 |
100+ | $0.333 |
250+ | $0.305 |
500+ | $0.305 |
1000+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQ2337ES-T1_GE3
Newark Part No.75AH9244
Product RangeTrenchFET Series
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.29ohm
On Resistance Rds(on)0.241ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation3W
Power Dissipation Pd3W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.29ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
3W
No. of Pins
3Pins
Product Range
TrenchFET Series
Automotive Qualification Standard
AEC-Q101
Channel Type
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.241ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
3W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate