Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 25+ | $2.520 |
| 100+ | $2.020 |
| 500+ | $1.810 |
| 1000+ | $1.400 |
| 2500+ | $1.350 |
| 5000+ | $1.290 |
| 10000+ | $1.270 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
80V
0.025ohm
PowerPAK SO
100W
2V
8Pins
TrenchFET
AEC-Q101
No SVHC (21-Jan-2025)
P Channel
32A
0.021ohm
Surface Mount
10V
100W
175°C
AEC-Q101
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate