Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSR5R0500FE14
Newark Part No.78R4426
Product RangeSR Series
Technical Datasheet
Resistance0.05ohm
Product RangeSR Series
Resistor Case / PackageOpen Element
Power Rating5W
Resistor TechnologyMetal Strip
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Product Length20.32mm
Product Width1.65mm
Product Height25.4mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.05ohm
Resistor Case / Package
Open Element
Resistor Technology
Metal Strip
Temperature Coefficient
± 100ppm/°C
Product Width
1.65mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
SR Series
Power Rating
5W
Resistance Tolerance
± 1%
Product Length
20.32mm
Product Height
25.4mm
Operating Temperature Max
275°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

