Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $93.000 |
| 25+ | $91.770 |
| 50+ | $90.540 |
Price for:Each
Minimum: 20
Multiple: 1
$1,860.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoST370-60L2MI
Newark Part No.80K8151
Product RangeST Series
Technical Datasheet
Capacitance370µF
Voltage(DC)60V
Product RangeST Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
ESR0.6ohm
Lead Spacing-
Failure Rate-
Ripple Current2.9A
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length27.2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
370µF
Product Range
ST Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
2.9A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
60V
Capacitance Tolerance
± 20%
ESR
0.6ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
27.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate