Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSUM40014M-GE3
Newark Part No.04AJ4712
Product RangeThunderFET
Technical Datasheet
2,035 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.140 |
| 10+ | $3.060 |
| 25+ | $2.760 |
| 50+ | $2.470 |
| 100+ | $2.170 |
| 250+ | $1.920 |
| 500+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM40014M-GE3
Newark Part No.04AJ4712
Product RangeThunderFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id200A
Drain Source On State Resistance990µohm
On Resistance Rds(on)820µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd375W
Power Dissipation375W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeThunderFET
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
990µohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
375W
No. of Pins
7Pins
Product Range
ThunderFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
200A
On Resistance Rds(on)
820µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability