Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT93YA 50K 10%
Newark Part No.63M9482
Product RangeT93 Series
Your Part Number
Technical Datasheet
519 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.510 |
| 25+ | $1.470 |
| 50+ | $1.450 |
| 100+ | $1.420 |
| 500+ | $1.250 |
| 1000+ | $1.190 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT93YA 50K 10%
Newark Part No.63M9482
Product RangeT93 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Adjustment TypeTop Adjust
Track Resistance50kohm
Resistance Tolerance± 10%
No. of Turns23Turns
Product RangeT93 Series
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.7mm
Product Width5mm
Product Height9.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
MSL-
SVHCLead
Product Overview
The T93YA 50K 10% is a Trimmer Potentiometer with a multi-turn cermet element and pure Sn (code e3) terminals. This T93 series through hole 3/8-inch square industrial grade potentiometer features clutch action end stop torque.
- Tests according to CECC 41000 or IEC 60393-1
- <lt/>1% Contact resistance variation
- 1000VRMS Dielectric strength
- 10⁶MΩ at 500VDC Insulation resistance
- -55 to 155°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Track Resistance
50kohm
No. of Turns
23Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.7mm
Product Height
9.8mm
Operating Temperature Max
155°C
MSL
-
Element Material
Cermet
Adjustment Type
Top Adjust
Resistance Tolerance
± 10%
Product Range
T93 Series
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (2)
Alternatives for T93YA 50K 10%
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability