Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.260 |
| 25+ | $3.010 |
| 50+ | $2.770 |
| 100+ | $2.520 |
Product Information
Product Overview
The TE1207 is an axial leaded little-lytic aluminum Electrolytic Capacitor with tinned copper leads and metal-encased with clear plastic outer insulating sleeve. It features proven dependable performance in the industrial and electronic equipment with either transistor or modified electron-tube circuits. All terminal connections welded, eliminating possibility of open or intermittent contacts occasionally found in pressure joints of conventional capacitor. Excellent circuit performance when used as coupling capacitor. Minimum drain and long battery life when used in battery bypass applications and better performance under life test than most miniature aluminum electrolytic capacitors.
- Superior in size, performance characteristics, shelf life, construction and reliability
- -40 to 105°C Operating temperature range
Technical Specifications
25µF
-10%, +75%
1000 hours @ 105°C
Axial Leaded
8.179mm
-
TE Series
-
105°C
No SVHC (27-Jun-2018)
25V
PC Pin
Polar
-
18.364mm
-
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate