Print Page
510 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $2.260 |
| 25+ | $2.190 |
| 50+ | $2.170 |
| 100+ | $2.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTE1303-E3
Newark Part No.70M6244
Product RangeTE Series
Technical Datasheet
Capacitance5µF
Voltage(DC)50V
Capacitance Tolerance-10%, +75%
Product RangeTE Series
Lead Spacing-
PolarityPolar
Product Diameter6.604mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Height18.364mm
Lifetime @ Temperature1000 hours @ 105°C
ESR-
SVHCTo Be Advised
Technical Specifications
Capacitance
5µF
Capacitance Tolerance
-10%, +75%
Lead Spacing
-
Product Diameter
6.604mm
Operating Temperature Max
105°C
Lifetime @ Temperature
1000 hours @ 105°C
SVHC
To Be Advised
Voltage(DC)
50V
Product Range
TE Series
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
18.364mm
ESR
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability