Print Page
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.190 |
10+ | $1.130 |
25+ | $1.070 |
50+ | $1.020 |
100+ | $0.980 |
500+ | $0.897 |
1000+ | $0.867 |
2500+ | $0.807 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTFPTL15L2200FL2B
Newark Part No.24W7762
Product RangeTFPTL
Technical Datasheet
Resistance (25°C)220ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeTFPTL
Operating Voltage Max40V
Applications0
ApplicationsTemperature Measurement, Sensing, Compensation & Control
Operating Temperature Min-55°C
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 1%
Holding Current Max-
Trip Current-
SVHCNo SVHC (16-Jan-2020)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
220ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
40V
Applications
Temperature Measurement, Sensing, Compensation & Control
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 1%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
TFPTL
Applications
0
Operating Temperature Min
-55°C
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (16-Jan-2020)
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability