220ohm PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.967 25+ $0.913 50+ $0.876 100+ $0.842 250+ $0.808 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | SMD | B59622 | 60V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | 40mA | No SVHC (21-Jan-2025) | |||||
Each | 1+ $1.190 10+ $1.130 25+ $1.070 50+ $1.020 100+ $0.980 More Pricing... | Min: 1 / Mult: 1 | 220ohm | Through Hole | Through Hole | TFPTL | 40V | Temperature Measurement, Sensing, Compensation & Control | 0 | -55°C | 70°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | |||||
80AK5099 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.237 25+ $0.212 50+ $0.207 100+ $0.203 250+ $0.194 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | SMD | POSISTOR PRG Series | 24VDC | Over Current Protection | Over Current Protection | -20°C | 75°C | Chip | ± 20% | 14mA | 29mA | No SVHC (25-Jun-2025) |