Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoPRG18BB221MB1RBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel80AK5099RL
Cut Tape80AK5099
Product RangePOSISTOR PRG Series
Your Part Number
5,650 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.247 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.247 |
| 100+ | $0.209 |
| 250+ | $0.198 |
| 500+ | $0.187 |
| 1000+ | $0.164 |
| 2500+ | $0.162 |
| 5000+ | $0.160 |
| 10000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoPRG18BB221MB1RBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel80AK5099RL
Cut Tape80AK5099
Product RangePOSISTOR PRG Series
Resistance (25°C)220ohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangePOSISTOR PRG Series
Operating Voltage Max24VDC
Operating Temperature Min-20°C
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Max75°C
Thermistor TypeChip
Resistance Tolerance (25°C)± 20%
Holding Current Max14mA
SVHCNo SVHC (04-Feb-2026)
Trip Current29mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
220ohm
Thermistor Mounting
SMD
Operating Voltage Max
24VDC
Applications
Over Current Protection
Operating Temperature Max
75°C
Resistance Tolerance (25°C)
± 20%
SVHC
No SVHC (04-Feb-2026)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
SMD
Product Range
POSISTOR PRG Series
Operating Temperature Min
-20°C
Applications
Over Current Protection
Thermistor Type
Chip
Holding Current Max
14mA
Trip Current
29mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
