Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTVA1505
Newark Part No.18F988
Product RangeATOM TVA Series
Technical Datasheet
35 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.700 |
10+ | $3.970 |
25+ | $3.970 |
50+ | $3.970 |
100+ | $3.970 |
500+ | $3.450 |
1000+ | $3.440 |
2500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTVA1505
Newark Part No.18F988
Product RangeATOM TVA Series
Technical Datasheet
Capacitance12µF
Voltage(DC)250V
Capacitance Tolerance-
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter11.125mm
Product Length31.75mm
Product Width-
Product Height-
Product RangeATOM TVA Series
ESR-
Ripple Current-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Product Overview
The TVA1505 is an axial leaded miniature Aluminum Electrolytic Capacitor features low leakage current and 2000 hours at 105°C long shelf life. The TVA series ATOM® electrolytic capacitor is suitable for TV sets and radio-phone combinations.
- 20AWG Lead
Technical Specifications
Capacitance
12µF
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Case / Package
Axial Leaded
Product Diameter
11.125mm
Product Width
-
Product Range
ATOM TVA Series
Ripple Current
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
-
Product Length
31.75mm
Product Height
-
ESR
-
Operating Temperature Min
-20°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability