Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R0BXCAJ
Newark Part No.70AH6626
Product RangeVJ HIFREQ Series
Technical Datasheet
8,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.260 |
| 2000+ | $0.250 |
| 4000+ | $0.242 |
| 6000+ | $0.238 |
| 10000+ | $0.236 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R0BXCAJ
Newark Part No.70AH6626
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Operating Temperature Min-55°C
Capacitor TerminalsWraparound
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1pF
Capacitance Tolerance
± 0.1pF
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
Technical Docs (1)
Alternatives for VJ0402D1R0BXCAJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability