Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R5BXCAJ
Newark Part No.24W7839
Product RangeVJ HIFREQ Series
Technical Datasheet
75,591 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.805 |
| 10+ | $0.407 |
| 25+ | $0.396 |
| 50+ | $0.384 |
| 100+ | $0.372 |
| 250+ | $0.344 |
| 500+ | $0.314 |
| 1000+ | $0.296 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D1R5BXCAJ
Newark Part No.24W7839
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating200VDC
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Capacitor TerminalsWraparound
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1.5pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Terminals
Wraparound
MSL
MSL 1 - Unlimited
Voltage Rating
200VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VJ0402D1R5BXCAJ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability