Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D560JXAAJ
Newark Part No.83AH3453
Product RangeVJ HIFREQ Series
Technical Datasheet
9,470 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.092 |
10+ | $0.092 |
25+ | $0.092 |
50+ | $0.092 |
100+ | $0.092 |
250+ | $0.092 |
500+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D560JXAAJ
Newark Part No.83AH3453
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance56pF
Voltage Rating50V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for VJ0402D560JXAAJ
1 Product Found
Technical Specifications
Capacitance
56pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability