Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150GXRAJ
Newark Part No.54X6103
Product RangeVJ HIFREQ Series
Technical Datasheet
532 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 10+ | $1.040 |
| 25+ | $0.950 |
| 50+ | $0.862 |
| 100+ | $0.789 |
| 250+ | $0.672 |
| 500+ | $0.587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150GXRAJ
Newark Part No.54X6103
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance15pF
Voltage Rating1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1.5kV
Capacitance Tolerance
± 2%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability