Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150JXRAJ
Newark Part No.69AH3532
Product RangeVJ HIFREQ Series
Technical Datasheet
1,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150JXRAJ
Newark Part No.69AH3532
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance15pF
Voltage Rating1.5kVDC
Voltage(DC)1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Product Length2.8mm
Capacitor Case Style1111 [2828 Metric]
Product Width2.8mm
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
15pF
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Length
2.8mm
Product Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
1.5kVDC
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
1111 [2828 Metric]
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability