Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D471KXLAT
Newark Part No.69AH3534
Product RangeVJ HIFREQ Series
Technical Datasheet
4,813 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $0.999 |
| 25+ | $0.916 |
| 50+ | $0.832 |
| 100+ | $0.750 |
| 250+ | $0.693 |
| 500+ | $0.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D471KXLAT
Newark Part No.69AH3534
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance470pF
Voltage Rating630VDC
Voltage(DC)630V
Product RangeVJ HIFREQ Series
Capacitor Case / Package1111 [2828 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
470pF
Voltage(DC)
630V
Capacitor Case / Package
1111 [2828 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
1111 [2828 Metric]
Product Width
2.8mm
Automotive Qualification Standard
-
Voltage Rating
630VDC
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 10%
Operating Temperature Max
125°C
Product Length
2.8mm
Capacitor Terminals
Wraparound
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability