Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $74.510 |
5+ | $70.850 |
10+ | $67.180 |
Price for:Each
Minimum: 1
Multiple: 1
$74.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-110MT160KPBF
Newark Part No.88K7868
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current110A
Bridge Rectifier Case StyleModule
No. of Pins6Pins
Forward Voltage Max1.57V
Bridge Rectifier MountingPanel Mount
Forward Surge Current1kA
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The VS-110MT160KPBF is a 6-pin three-phase Power Bridge Rectifier Diode with excellent power volume ratio and outline for easy connections to power transistor and IGBT modules. It is an extremely compact, encapsulated device offers efficient and reliable operation. It is intended for use in general purpose and heavy duty applications.
- High thermal conductivity package, electrically insulated case
- 4000VRMS Isolating voltage
- -40 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
110A
No. of Pins
6Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
No SVHC (08-Jul-2021)
Repetitive Peak Reverse Voltage
1.6kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.57V
Forward Surge Current
1kA
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability