Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVS-3EJH02HM3/6B
Newark Part No.45Y8960
Product RangeFRED Pt® SlimSMA
Technical Datasheet
2,092 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.596 |
10+ | $0.448 |
25+ | $0.423 |
50+ | $0.398 |
100+ | $0.373 |
500+ | $0.311 |
1000+ | $0.264 |
Price for:Each
Minimum: 5
Multiple: 5
$2.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-3EJH02HM3/6B
Newark Part No.45Y8960
Product RangeFRED Pt® SlimSMA
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max930mV
Reverse Recovery Time30ns
Forward Surge Current85A
Operating Temperature Max175°C
Diode Case StyleDO-221AC
No. of Pins2 Pin
Product RangeFRED Pt® SlimSMA
QualificationAEC-Q101
SVHCLead (21-Jan-2025)
Product Overview
The VS-3EJH02HM3/6B is a Hyperfast™ Recovery Rectifier specifically designed with optimized performance of forward voltage drop. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in snubber, boost, piezo-injection, as high frequency rectifiers and free-wheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce power dissipation in the switching element.
- Reduced Qrr and soft recovery
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1
- AEC-Q101 qualified
Applications
Power Management, Industrial, Automotive, Lighting
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
930mV
Forward Surge Current
85A
Diode Case Style
DO-221AC
Product Range
FRED Pt® SlimSMA
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability