Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSC25152R000FEA
Newark Part No.85R4591
Product RangeWSC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Quantity | Price |
---|---|
2000+ | $0.534 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,068.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSC25152R000FEA
Newark Part No.85R4591
Product RangeWSC Series
Technical Datasheet
Resistance2ohm
Resistor Case / Package2515 [6438 Metric]
Power Rating1W
Product RangeWSC Series
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/°C
Voltage Rating1.4V
Product Length6.35mm
Product Width3.81mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
2ohm
Power Rating
1W
Resistor Technology
Wirewound
Resistance Tolerance
± 1%
Voltage Rating
1.4V
Product Width
3.81mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2515 [6438 Metric]
Product Range
WSC Series
Resistor Type
High Power
Temperature Coefficient
± 50ppm/°C
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for WSC25152R000FEA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate