Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSR3R1000FEA
Newark Part No.21AM9033
Product RangeWSR Series
Technical Datasheet
7,375 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.835 |
| 10+ | $0.767 |
| 25+ | $0.704 |
| 50+ | $0.704 |
| 100+ | $0.703 |
| 250+ | $0.654 |
| 500+ | $0.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSR3R1000FEA
Newark Part No.21AM9033
Product RangeWSR Series
Technical Datasheet
Resistance100mohm
Product RangeWSR Series
Resistor Case / Package4527 [11470 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length11.56mm
Product Width6.98mm
Product Height2.41mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay WSR3 series are surface mount, power metal strip resistors. The WSR3 series have a low resistance values ranging from 1mohm to 0.2ohm and power rating of 3W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR3 series are ideal for all types of current sensing, voltage division and pulse applications.
- Automotive grade AEC-Q200 qualified
- Compact 4527 package size
- ±0.5% and ±1% tolerance
- Moulded high temperature encapsulation
- Very low inductance 0.5nH to 5nH
- Excellent frequency response to 50MHz
- Low thermal EMF (< 3μV/°C)
- ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
- Operating temperature ranges from -65°C to +275°C
- Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration
Technical Specifications
Resistance
100mohm
Resistor Case / Package
4527 [11470 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
6.98mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSR Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
11.56mm
Product Height
2.41mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WSR3R1000FEA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability