Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoXO53CTDNA1M
Newark Part No.18C1328
Product RangeXO-53 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoXO53CTDNA1M
Newark Part No.18C1328
Product RangeXO-53 Series
Technical Datasheet
Frequency Nom1MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 20.4mm x 12.9mm
Supply Voltage Nom5V
Product RangeXO-53 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
1MHz
Oscillator Case / Package
Through Hole, 20.4mm x 12.9mm
Product Range
XO-53 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
