Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-2R2AA
Newark Part No.52AJ5943
Product RangeRWC Series
Technical Datasheet
1,435 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.010 |
10+ | $1.460 |
25+ | $1.290 |
50+ | $1.120 |
100+ | $0.989 |
250+ | $0.930 |
500+ | $0.871 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-2R2AA
Newark Part No.52AJ5943
Product RangeRWC Series
Technical Datasheet
Resistance2.2ohm
Resistance Tolerance± 1%
Power Rating2.2W
Resistor Case / Package5020 [12750 Metric]
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeRWC Series
Temperature Coefficient-20ppm/K ± 60ppm/K
Voltage Rating-
Product Length12mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
2.2ohm
Power Rating
2.2W
Resistor Technology
Wirewound
Product Range
RWC Series
Voltage Rating
-
Product Width
5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
5020 [12750 Metric]
Resistor Type
Precision
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate