0
0 Items$0.00

2.2ohm Chip SMD Resistors :

309 Products Found
Find a huge range of 2.2ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, Panasonic & CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K9992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.049
100+$0.044
250+$0.040
500+$0.036
More Pricing...
2.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
16P3569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
2.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
41AH5243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.252
25+$0.090
100+$0.079
250+$0.066
500+$0.060
More Pricing...
2.2ohm
500mW
1206 [3216 Metric]
± 5%
Thick Film
-
Anti-Surge
RCS e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41R4532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.337
25+$0.149
100+$0.114
250+$0.099
500+$0.090
More Pricing...
2.2ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Pulse Proof
CRCW-IF e3 Series
± 200ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
73K3209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.058
100+$0.053
250+$0.048
500+$0.043
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
09AH0597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.056
100+$0.035
250+$0.025
500+$0.019
More Pricing...
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
NRC Series
± 350ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
41AH5241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.284
25+$0.100
100+$0.082
250+$0.070
500+$0.067
More Pricing...
2.2ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
16AH0620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.043
100+$0.037
250+$0.030
500+$0.026
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
CR-A-AS Series
-
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
41AH5121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.087
100+$0.077
250+$0.066
500+$0.059
More Pricing...
2.2ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Anti-Surge
RCS e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
41AH5123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.221
25+$0.075
100+$0.065
250+$0.055
500+$0.048
More Pricing...
2.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
Anti-Surge
RCS e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24T7258

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.056
15000+$0.051
25000+$0.049
2.2ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
100+$0.017
1000+$0.009
2.2ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
Precision
ERJ-2G Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
89M6807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
2.2ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
55M8178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
2.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
65T8795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.022
100+$0.019
1000+$0.016
5000+$0.011
More Pricing...
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
32R9623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
10+$0.096
100+$0.085
1000+$0.060
5000+$0.045
More Pricing...
2.2ohm
500mW
1210 [3225 Metric]
± 5%
Thick Film
-
Anti-Surge
ERJ-P14 Series
+600, -100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
68R0265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.026
100+$0.020
250+$0.019
500+$0.017
More Pricing...
2.2ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
59M6962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.039
100+$0.035
250+$0.032
500+$0.028
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
91R1516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.028
100+$0.020
250+$0.019
500+$0.018
More Pricing...
2.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65T8594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.027
100+$0.023
1000+$0.014
5000+$0.008
More Pricing...
2.2ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
General Purpose
ERJ-3GE Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
32R9404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
10+$0.089
100+$0.075
1000+$0.053
5000+$0.040
More Pricing...
2.2ohm
200mW
0603 [1608 Metric]
± 5%
Thick Film
-
Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
89M6860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.216
25+$0.121
100+$0.052
250+$0.045
500+$0.042
More Pricing...
2.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W9901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
10+$0.050
100+$0.047
1000+$0.032
5000+$0.030
More Pricing...
2.2ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
43X2927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
10+$0.970
100+$0.614
500+$0.501
5000+$0.407
More Pricing...
2.2ohm
1.33W
2512 Wide
± 1%
Thick Film
-
High Power
ERJ-A1 Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
-
65AC3390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.074
100+$0.064
250+$0.053
500+$0.048
More Pricing...
2.2ohm
333.3mW
0603 [1608 Metric]
± 5%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 309 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK