Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoRWN502FK-13-R018AA
Newark Part No.52AJ5955
Product RangeRWN Series
Technical Datasheet
1,688 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.950 |
| 25+ | $1.780 |
| 50+ | $1.610 |
| 100+ | $1.470 |
| 250+ | $1.250 |
| 500+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWN502FK-13-R018AA
Newark Part No.52AJ5955
Product RangeRWN Series
Technical Datasheet
Resistance0.018ohm
Product RangeRWN Series
Resistor Case / Package5020 [12750 Metric]
Power Rating2.2W
Resistance Tolerance± 1%
Resistor Technology-
Temperature Coefficient-
Product Length12mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.018ohm
Resistor Case / Package
5020 [12750 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWN Series
Power Rating
2.2W
Resistor Technology
-
Product Length
12mm
Product Height
4.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability