0
0 Items$0.00

0.018ohm Current Sense SMD Resistors :

86 Products Found
Find a huge range of 0.018ohm Current Sense SMD Resistors at Newark Electronics Mexico. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.01ohm, 0.1ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Multicomp Pro, Panasonic, Vishay & Susumu

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
58AJ3345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.885
25+$0.427
100+$0.363
250+$0.322
500+$0.295
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
28W1686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.479
10+$0.279
100+$0.196
1000+$0.182
5000+$0.169
More Pricing...
0.018ohm
ERJ-8CW Series
1206 [3216 Metric]
1W
± 1%
-
Thick Film
± 75ppm/°C
3.2mm
-
1.6mm
0.65mm
-55°C
125°C
AEC-Q200
-
54AH5548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.772
25+$0.381
100+$0.287
250+$0.266
500+$0.252
More Pricing...
0.018ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
-
Metal Alloy
± 50ppm/°C
3.2mm
-
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
-
70AC1476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.658
25+$0.313
100+$0.220
250+$0.190
500+$0.171
More Pricing...
0.018ohm
KRL Series
1206 [3216 Metric]
750mW
± 1%
-
Metal Foil
± 50ppm/°C
3.2mm
-
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
-
70AC1402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.435
25+$0.175
100+$0.158
250+$0.139
500+$0.130
More Pricing...
0.018ohm
KRL Series
0805 [2012 Metric]
500mW
± 1%
-
Metal Foil
± 50ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
175°C
AEC-Q200
-
68AC0050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.560
10+$0.370
100+$0.255
1000+$0.189
5000+$0.161
More Pricing...
0.018ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 1%
-
Thick Film
± 75ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
AEC-Q200
-
58AJ3517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.942
25+$0.447
100+$0.411
250+$0.365
500+$0.336
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
-
Metal Strip
± 25ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
54AH5760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.701
25+$0.632
100+$0.581
250+$0.517
500+$0.463
More Pricing...
0.018ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
-
Metal Alloy
± 50ppm/°C
6.4mm
-
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
-
13AH0686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.734
10+$0.471
100+$0.322
500+$0.259
5000+$0.209
More Pricing...
0.018ohm
ERJ-6CW Series
0805 [2012 Metric]
500mW
± 0.5%
-
Thick Film
± 75ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
AEC-Q200
-
54AH5956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.714
25+$0.353
100+$0.266
250+$0.246
500+$0.233
More Pricing...
0.018ohm
LRMA Series
2512 [6432 Metric]
1W
± 1%
-
Metal Alloy
± 75ppm/°C
6.4mm
-
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
-
58AJ3413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.743
25+$0.382
100+$0.333
250+$0.299
500+$0.277
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
13AH0686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.471
100+$0.322
500+$0.259
5000+$0.209
10000+$0.182
More Pricing...
0.018ohm
-
-
500mW
-
-
-
-
2.01mm
-
1.25mm
0.65mm
-55°C
125°C
-
-
56W0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.695
10+$0.421
100+$0.320
500+$0.300
5000+$0.281
More Pricing...
0.018ohm
ERJ-6BW Series
0805 [2012 Metric]
500mW
± 1%
-
Thick Film
± 200ppm/°C
2.01mm
-
1.25mm
0.65mm
-55°C
155°C
AEC-Q200
-
81Y4331

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.717
30+$0.633
100+$0.531
250+$0.480
500+$0.447
More Pricing...
0.018ohm
TLM Series
2010 [5025 Metric]
750mW
± 1%
-
Metal Foil
± 100ppm/°C
5mm
-
2.5mm
0.58mm
-55°C
55°C
-
-
81Y4256

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.602
30+$0.531
100+$0.447
250+$0.404
500+$0.377
More Pricing...
0.018ohm
TLM Series
0805 [2012 Metric]
250mW
± 1%
-
Metal Foil
± 100ppm/°C
2.01mm
-
1.25mm
0.55mm
-55°C
55°C
-
-
11AC3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.811
0.018ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 350ppm/°C
2.5mm
-
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
46AC1269

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.123
0.018ohm
MC LRP Series
2512 [6432 Metric]
3W
± 5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1201

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.123
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1055

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.167
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1081

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+$0.178
0.018ohm
MC LRP Series
2512 [6432 Metric]
3W
± 0.5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1107

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.167
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 0.5%
-
Metal Strip
± 75ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
46AC1149

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.123
0.018ohm
MC LRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
-
-
74AJ4638

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.615
30+$0.524
100+$0.421
250+$0.371
500+$0.341
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
3W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
52AJ5955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.870
25+$1.790
100+$1.650
250+$1.500
500+$1.340
More Pricing...
0.018ohm
RWN Series
5020 [12750 Metric]
2.2W
± 1%
-
-
-
12mm
-
5mm
4.5mm
-55°C
200°C
-
-
74AJ4552

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.469
30+$0.362
100+$0.315
250+$0.283
500+$0.262
More Pricing...
0.018ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
-
Metal Strip
± 50ppm/°C
6.4mm
-
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
-
1-25 of 86 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK