Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPCS 301 0R100 S 1%
Newark Part No.91Y1277
Product RangePCS 301 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.630 |
| 5+ | $65.930 |
| 10+ | $62.210 |
| 25+ | $57.750 |
| 50+ | $56.690 |
| 100+ | $53.640 |
Price for:Each
Minimum: 1
Multiple: 1
$69.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoPCS 301 0R100 S 1%
Newark Part No.91Y1277
Product RangePCS 301 Series
Technical Datasheet
Resistance100mohm
Product RangePCS 301 Series
Power Rating30W
Resistance Tolerance± 1%
Resistor Case / PackageSIP
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 3ppm/K
Resistor TypeHigh Power
Product Diameter-
Product Length34mm
Product Width5mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Power Rating
30W
Resistor Case / Package
SIP
Resistor Technology
Metal Foil
Resistor Type
High Power
Product Length
34mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PCS 301 Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 3ppm/K
Product Diameter
-
Product Width
5mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability