New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      Y0089249R000BR0L

                      Through Hole Resistor, 249 ohm, RNC90Y Series, 600 mW, ± 0.1%, Radial Leaded, 300 V

                      VPG FOIL RESISTORS Y0089249R000BR0L
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY0089249R000BR0L
                      Newark Part No.58P6268
                      Product RangeRNC90Y Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$27.540
                      5+$26.150
                      10+$24.810
                      25+$22.470
                      50+$20.460
                      100+$20.030
                      250+$18.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVPG FOIL RESISTORS
                      Manufacturer Part NoY0089249R000BR0L
                      Newark Part No.58P6268
                      Product RangeRNC90Y Series
                      Technical Datasheet

                      Data Sheet

                      Resistance249ohm
                      Product RangeRNC90Y Series
                      Power Rating600mW
                      Resistance Tolerance± 0.1%
                      Resistor Case / PackageRadial Leaded
                      Voltage Rating300V
                      Resistor TechnologyMetal Foil
                      Temperature Coefficient± 10ppm/°C
                      Resistor Type-
                      Product Diameter-
                      Product Length7.62mm
                      Product Width2.67mm
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCTo Be Advised

                      Technical Specifications

                      Resistance

                      249ohm

                      Power Rating

                      600mW

                      Resistor Case / Package

                      Radial Leaded

                      Resistor Technology

                      Metal Foil

                      Resistor Type

                      -

                      Product Length

                      7.62mm

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Product Range

                      RNC90Y Series

                      Resistance Tolerance

                      ± 0.1%

                      Voltage Rating

                      300V

                      Temperature Coefficient

                      ± 10ppm/°C

                      Product Diameter

                      -

                      Product Width

                      2.67mm

                      Operating Temperature Max

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.