Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY008975R0000BR0L
Newark Part No.58P7238
Product RangeRNC90Y Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $27.540 |
5+ | $26.150 |
10+ | $24.810 |
25+ | $22.470 |
50+ | $20.460 |
100+ | $20.030 |
250+ | $18.830 |
Price for:Each
Minimum: 1
Multiple: 1
$27.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY008975R0000BR0L
Newark Part No.58P7238
Product RangeRNC90Y Series
Technical Datasheet
Resistance75ohm
Product RangeRNC90Y Series
Power Rating300mW
Resistance Tolerance± 0.1%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Foil
Temperature Coefficient± 10ppm/°C
Resistor Type-
Product Diameter-
Product Length7.62mm
Product Width2.67mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
75ohm
Power Rating
300mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Foil
Resistor Type
-
Product Length
7.62mm
Operating Temperature Min
-
Qualification
-
Product Range
RNC90Y Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
-
Product Width
2.67mm
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate