Quantity | Price |
---|---|
1+ | $26.540 |
10+ | $22.240 |
25+ | $21.270 |
50+ | $20.470 |
100+ | $19.740 |
250+ | $19.210 |
Product Information
Product Overview
The Y16245K00000T9R is a 5kΩ 200mW surface-mounting ultra high precision Chip Resistor with lead (Pb)-free termination and foil wraparound metal film element. This is the first device to provide high rated power and excellent load life stability along with extremely low TCR all in one resistor. One of the most important parameters influencing stability is the temperature coefficient of resistance (TCR). Although, the TCR of foil resistor is considered extremely low and this characteristic has been further refined over the years. The VSMP series utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive elements sensitivity to ambient temperature variations (TCR) and to self heating when power is applied. Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance.
- Electrostatic discharge (ESD) at least to 25000V
- Non-inductive and non-capacitive design
- Non hot spot design
Technical Specifications
5kohm
200mW
Metal Foil
VSMP Series
31.6V
1.27mm
150°C
No SVHC (15-Jun-2015)
± 0.01%
0805 [2012 Metric]
Precision
± 0.2ppm/°C
2.03mm
-55°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate